
The TLV320AIC23BIPWRG4 is a 32-bit analog-to-digital converter IC with two channels and a sampling rate of 96KS/s. It operates on a supply voltage range of 1.42V to 3.6V and is available in a TSSOP28 package. The device is RoHS compliant and has a power consumption of 23mW. It supports SPI and I2C interfaces and has a signal-to-noise ratio of 90dB. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
