
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), supporting up to 3 ADC inputs and 4 DAC outputs. This component offers 32-bit resolution for both ADC and DAC operations, with a maximum sampling rate of 96 ksps. It utilizes a 28-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads for surface mounting, measuring 9.8mm x 4.5mm x 1.05mm. The device supports serial interfaces including 2-wire, 3-wire, and SPI, operating with supply voltages ranging from 1.42V to 3.6V. Designed for automotive applications, it functions within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIPWRG4Q1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| ADC/DAC Resolution | 32bit |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 96ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | Serial (2-Wire,3-Wire, SPI) |
| Typical Operating Supply Voltage | 1.5|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.42|2.7V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 4 |
| Signal to Noise Ratio | 100dB |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TLV320AIC23BIPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.