General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), supporting 1 ADC channel and 1 DAC channel. Offers 3 analog inputs and 4 analog outputs with a 32-bit resolution and 90dB signal-to-noise ratio (SNR). Operates across a wide temperature range from -40°C to 85°C with supply voltages from 1.42V to 3.6V. Interfaces via I2C, SPI, Serial, 2-Wire, and 3-Wire protocols. Packaged in a 28-pin TSSOP on a tape and reel, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.00393oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
