
Stereo CODEC with headphone amplifier, featuring 24-bit resolution and a 90dB signal-to-noise ratio. Supports I2C, Serial, SPI, 2-Wire, and 3-Wire interfaces. Operates from a 1.42V to 3.6V supply, with low power consumption of 23mW. Includes 2 A/D converters and 2 D/A converters, offering 3 analog inputs and 4 analog outputs. Packaged in a VFBGA with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIZQE technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.001894oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
