
24-bit stereo audio CODEC with integrated headphone amplifier, supporting up to 96 kS/s sampling rate and 90dB SNR. Features 2 A/D converters and 2 D/A converters, with 3 analog inputs and 4 analog outputs. Operates from a 1.42V to 3.6V supply, consuming 23mW. Interfaces via I2C, Serial, SPI, 2-Wire, and 3-Wire protocols. Packaged in a 28-TSSOP with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV320AIC23BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BPW technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
