
Low-power stereo CODEC featuring a headphone amplifier, designed for general-purpose applications. This integrated circuit offers 32-bit resolution and a 90dB signal-to-noise ratio, supporting sampling rates up to 96 kS/s. It includes 2 A/D converters and 2 D/A converters, with 3 analog inputs and 4 analog outputs. Interface options include SPI, Serial, 2-Wire, I2C, and 3-Wire. Operating within a 1.42V to 3.6V supply voltage range, this component is housed in a 28-TSSOP package and operates from 0°C to 70°C.
Texas Instruments TLV320AIC23BPWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.
