
The TLV320AIC23BPWRG4 is a dual 12-bit analog-to-digital converter (ADC) with two digital-to-analog converters (DACs) and supports SPI and I2C interfaces. It operates over a temperature range of -10°C to 70°C and is powered by a supply voltage between 1.42V and 3.6V. The device is packaged in a TSSOP-28 package and is available in quantities of 2000 units per reel. The TLV320AIC23BPWRG4 is RoHS compliant and has a power consumption of 23mW.
Sign in to ask questions about the Texas Instruments TLV320AIC23BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
