
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 1 channel. Supports a 96 kS/s sampling rate and 20 kHz bandwidth with 32-bit resolution and 90 dB signal-to-noise ratio (SNR). Operates with a supply voltage range of 1.42V to 3.6V, consuming 23mW of power. Interfaces via I2C, Serial, SPI, 2-Wire, and 3-Wire protocols. Housed in a compact 5mm x 5mm x 0.9mm VQFN EP package, this RoHS compliant component is suitable for operation between -10°C and 70°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23BRHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BRHD technical specifications.
| Bandwidth | 20kHz |
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Output Power | 23mW |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BRHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
