
General purpose audio codec featuring 2 analog-to-digital converters and 2 digital-to-analog converters. Supports 2 channels with 24-bit resolution and a 96 kS/s sampling rate, achieving a 100dB signal-to-noise ratio. Operates with supply voltages from 1.42V to 3.6V, consuming 23mW of power. Interfaces via I2C, Serial, SPI, 2-Wire, and 3-Wire protocols. Packaged in a 28-pin VQFN, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV320AIC23BRHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BRHDR technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BRHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
