
The TLV320AIC23GQER is a dual 32-bit analog-to-digital and digital-to-analog converter IC with SPI, I2C, and 2-wire serial interfaces. It is available in a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -10°C to 70°C. It is not RoHS compliant. The IC features two A/D converters and two D/A converters, with a resolution of 32 bits.
Sign in to ask questions about the Texas Instruments TLV320AIC23GQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23GQER technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial, I2S, 2-Wire, I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23GQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
