
The TLV320AIC23IGQE is a 2-channel 32-bit analog-to-digital and digital-to-analog converter IC with a sampling rate of 96KS/s. It operates over a temperature range of -10°C to 70°C and is available in a VFBGA package. The device is not RoHS compliant and contains lead. It is suitable for general-purpose applications.
Sign in to ask questions about the Texas Instruments TLV320AIC23IGQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23IGQE technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Output Voltage | 1V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.001771oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC23IGQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
