The TLV320AIC23IGQER is a dual 32-bit analog-to-digital and digital-to-analog converter IC from Texas Instruments. It supports various interfaces including SPI, Serial, I2S, and 2-Wire/I2C. The device operates within a temperature range of -10°C to 70°C and is available in a surface mount VFBGA package. This IC is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV320AIC23IGQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23IGQER technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial, I2S, 2-Wire, I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23IGQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
