
The TLV320AIC23IPW is a dual 32-bit analog-to-digital and digital-to-analog converter IC with I2C, SPI, 2-Wire, and 3-Wire interfaces. It operates over a temperature range of -10°C to 70°C and is available in a lead-free TSSOP-28 package. The device is RoHS compliant and has a resolution of 32 bits. It features a sampling rate of 96KS/s and a signal-to-noise ratio of 90 dB.
Sign in to ask questions about the Texas Instruments TLV320AIC23IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23IPW technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
