The TLV320AIC23IPWRG4 is a dual 32-bit analog-to-digital and digital-to-analog converter IC from Texas Instruments. It operates over a temperature range of -10°C to 70°C and is available in a TSSOP-28 package. The device supports various interfaces, including SPI, serial, I2S, 2-wire, I2C, and 3-wire. It is not radiation hardened and is packaged in tape and reel quantities of 2000 units. The IC is RoHS compliant and contains lead, with a weight of 0.004145 ounces.
Sign in to ask questions about the Texas Instruments TLV320AIC23IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, I2S, 2-Wire, I2C, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
