
The TLV320AIC23PWG4 is a dual 32-bit analog-to-digital and digital-to-analog converter IC with SPI and I2C interfaces. It operates over a temperature range of -10°C to 70°C and is supplied with a voltage between 1.42V and 3.6V. The device is packaged in a lead-free TSSOP-28 package and is compliant with RoHS regulations. It features a sampling rate of 96KS/s and a signal-to-noise ratio of 90dB.
Sign in to ask questions about the Texas Instruments TLV320AIC23PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23PWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
