
The TLV320AIC23PWR is a surface mount dual interface bridge IC with SPI, I2C, and 2-wire serial interfaces. It operates over a temperature range of -10°C to 70°C and has a maximum power dissipation of 2.1W. The device is RoHS compliant and available in a 2000 piece tape and reel package.
Sign in to ask questions about the Texas Instruments TLV320AIC23PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23PWR technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
