The TLV320AIC23PWRG4 is a dual 32-bit A/D and D/A converter with a sampling rate of 96KS/s and a signal-to-noise ratio of 90dB. It operates over a supply voltage range of 1.42V to 3.6V and is packaged in a TSSOP-28 package. The device is surface mount and is available in quantities of 2000 per reel. It is RoHS compliant and has an operating temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23PWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | TLV320AIC23 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.