The TLV320AIC24IPFBG4 is a dual 16-bit I2C/SPI bridge CODEC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.1V and 3.6V. The device features a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB. It is available in a TQFP-48 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV320AIC24IPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC24IPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Series | TLV320AIC24 |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC24IPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.