The TLV320AIC24IPFBRG4 is a dual 16-bit analog-to-digital and digital-to-analog converter IC with a 2-wire I2C interface. It operates over a temperature range of -40°C to 85°C and is available in a TQFP-48 package. The device is RoHS compliant and is packaged in tape and reel quantities of 1000. It has a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB.
Sign in to ask questions about the Texas Instruments TLV320AIC24IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC24IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Series | TLV320AIC24 |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC24IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.