
The TLV320AIC25CPFBR is a dual 16-bit I2C/SPI bridge CODEC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB. It is packaged in a TQFP-48 package and is available in quantities of 1000 units per reel.
Texas Instruments TLV320AIC25CPFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC25CPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
