
The TLV320AIC25IPFB is a 16-bit dual-channel audio CODEC with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 1.95V. This surface-mount device is packaged in a lead-free TQFP-48 package and is compliant with RoHS regulations. The CODEC features a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB.
Sign in to ask questions about the Texas Instruments TLV320AIC25IPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC25IPFB technical specifications.
| Package/Case | TQFP |
| Interface | Serial, I2C, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC25IPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
