
The TLV320AIC25IPFBRG4 is a 16-bit dual A/D and D/A converter IC with I2C and SPI interfaces, packaged in a TQFP-48 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. It is available in a tape and reel packaging with 1000 units per package. The IC features a signal-to-noise ratio of 84dB.
Sign in to ask questions about the Texas Instruments TLV320AIC25IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC25IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC25IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
