
General purpose audio codec featuring a mono ADC and stereo DAC, with integrated headphone and speaker amplifiers. Offers a 12-bit measurement ADC for auxiliary functions. Operates from a 1.525V to 1.95V supply, with a low power consumption of 11mW. Interface options include SPI and 4-wire serial communication. Housed in a 32-VQFN surface-mount package, operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC26IRHBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC26IRHBG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.525V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC26IRHBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
