
The TLV320AIC26IRHBRG4 is a 24-bit analog-to-digital converter IC with two analog inputs and two digital-to-analog converters. It operates from 1.1V to 3.6V and consumes 11mW of power. The device is packaged in a VQFN package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV320AIC26IRHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC26IRHBRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC26IRHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
