
24-bit, 2-channel audio codec featuring a mono ADC and stereo DAC. Offers 6 analog inputs and 5 analog outputs, with a 21.6kHz bandwidth and 92dB SNR. Operates from 1.1V to 4.2V with a typical 3.6V supply, consuming 19mW. Interfaces via Serial, SPI, and I2S, packaged in a 48-VQFN for surface mounting. Suitable for consumer applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC28IRGZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC28IRGZ technical specifications.
| Bandwidth | 21.6kHz |
| Package/Case | VQFN EP |
| Interface | Serial, SPI, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 5 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC28IRGZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
