The TLV320AIC28IRGZG4 is a 24-bit SPI/I2S/Dual ADC/DAC IC from Texas Instruments, operating from 1.1V to 4.2V with a maximum power consumption of 19mW. It is available in a VQFN package and is suitable for surface mount applications. The IC features two 24-bit analog-to-digital converters and two 24-bit digital-to-analog converters. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV320AIC28IRGZG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC28IRGZG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, I2S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Series | TLV320AIC28 |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC28IRGZG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.