
The TLV320AIC28IRGZRG4 is a 24-bit analog-to-digital and digital-to-analog converter dual IC with a sampling rate of 53KS/s and a signal-to-noise ratio of 92dB. It operates from a supply voltage of 3.6V and is packaged in a VQFN package. The IC is suitable for general-purpose applications and is available in a tape and reel packaging with 2500 units per reel. The operating temperature range is from -40°C to 85°C, and the power consumption is 19mW. The IC is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Texas Instruments TLV320AIC28IRGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC28IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, I2S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Series | TLV320AIC28 |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC28IRGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
