
Low-power mono ADC/stereo DAC with 6 audio inputs and HP/speaker amplifier. Features 24-bit resolution, 92dB SNR, and a 53 kS/s sampling rate. Operates from a 1.1V to 4.2V supply, with a typical 3.6V operating voltage and 19mW power consumption. Supports SPI, Serial, and I2S interfaces. Packaged in a 48-VQFN for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC29IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC29IRGZR technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC29IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
