
Stereo audio codec IC featuring 24-bit resolution and a 92dB signal-to-noise ratio. This general-purpose component offers 2 A/D and 2 D/A converters, supporting 3 analog inputs and 3 analog outputs. Interface options include SPI, Serial, and I2S, with an operating supply voltage of 3.6V, ranging from 1.1V to 4.2V. Packaged in a VQFN for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TLV320AIC29IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC29IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
