
24-bit, 53 kS/s mono ADC/stereo DAC with 6 audio inputs and integrated headphone/speaker amplifier. Features 2 A/D converters, 1 ADC channel, 3 analog inputs, and 3 analog outputs. Operates from 1.1V to 4.2V with a typical supply of 3.6V and 19mW power consumption. Serial, SPI, and I2S interfaces supported. Packaged in a 48-VQFN EP, surface mountable, lead-free, and RoHS compliant component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC29IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC29IRGZT technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, SPI, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 19mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 53KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC29IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
