
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas Instruments TLV320AIC3007IRSBR technical specifications.
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 7 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Type | General Purpose |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3007IRSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
