
High-fidelity PCM audio codec featuring 24-bit ADC/DAC resolution, supporting 1 analog-to-digital converter and 2 digital-to-analog converters. This surface-mount component offers a 192 ksps sampling rate and a 95 dB signal-to-noise ratio, with THD+N of -85 dB. It operates with analog power supply and utilizes a 2-wire (I2C) serial interface. The device is housed in a 32-pin VQFN EP package with a 0.5 mm pin pitch, measuring 5.15mm x 5.15mm x 0.95mm, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC3100IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3100IRHBR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| ADC/DAC Resolution | 24bit |
| Type | PCM |
| Number of ADCs | 1 |
| Number of DACs | 2 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.95|3.6|5.5V |
| Interface Type | Serial (2-Wire, I2C) |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.1|1.65|2.7V |
| Number of Channels | 1ADC / 2DAC |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 3 |
| Signal to Noise Ratio | 95dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -85dB |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV320AIC3100IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.