
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 24-bit resolution. Supports 6 analog inputs and 6 analog outputs, with a maximum sampling rate of 96 kS/s and a signal-to-noise ratio (SNR) of 92dB. Operates over a supply voltage range of 1.1V to 3.6V, consuming 14mW of power. Interfaces via I2C, Serial, and 2-Wire protocols. Housed in a 32-pin VQFN EP package, this lead-free and RoHS compliant component offers a maximum output power of 500mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC3101IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3101IRHBR technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3101IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
