General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), supporting 2 ADC channels and 2 DAC channels. This integrated circuit offers 6 analog inputs and 6 analog outputs with a 24-bit resolution and a sampling rate of 96 kS/s. Communication is facilitated via I2C, Serial, and 2-Wire interfaces. Operating within a supply voltage range of 1.1V to 3.6V, it exhibits a signal-to-noise ratio (SNR) of 92dB and a low power consumption of 14mW. The component is RoHS compliant and packaged in a 32-pin VQFN EP on tape and reel.
Sign in to ask questions about the Texas Instruments TLV320AIC3104IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3104IRHBR technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3104IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
