
Low-power stereo CODEC featuring 6 analog inputs and 6 analog outputs, with 2 A/D and 2 D/A converters. Offers 24-bit resolution and a 96kHz sampling rate, achieving a 92dB signal-to-noise ratio. Supports I2C, Serial, I2S, and 2-Wire interfaces, with a 14mW output power. Operates from a 1.1V to 3.6V supply, within a -40°C to 85°C temperature range. Packaged in a 5mm x 5mm x 0.9mm QFN, suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC3104IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3104IRHBT technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Power | 14mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.002547oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3104IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
