
Stereo CODEC, 24-bit resolution, 96 kS/s sampling rate, and 92dB SNR. Features 10 analog inputs and 7 analog outputs, with 2 A/D and 2 D/A converters. Operates from a 2.7V to 3.6V supply, consuming 14mW. Interface options include I2C, Serial, SPI, and 2-Wire. Packaged in a 48-VQFN for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC3106IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3106IRGZR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial, SPI, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3106IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
