
Low-power stereo CODEC featuring integrated mono Class-D amplifier. Offers 24-bit resolution with a 97dB signal-to-noise ratio and a 96 kS/s sampling rate. Supports 7 analog inputs and 6 analog outputs, with 2 A/D and 2 D/A converters. Operates from 1.1V to 5.5V supply voltage, consuming 14mW. Interface via I2C and Serial, packaged in a 40-WQFN (5x5x0.75mm) for surface mounting.
Sign in to ask questions about the Texas Instruments TLV320AIC3107IRSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3107IRSBT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 7 |
| Number of Analog Outputs | 6 |
| Number of Channels | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Termination | SMD/SMT |
| Weight | 0.001929oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3107IRSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
