General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 2 digital-to-analog converters (DACs). This surface-mount component offers 1 ADC / 2 DAC channels with a sampling rate of 192 ksps. It supports a serial 2-wire interface and operates within a wide temperature range of -40°C to 85°C. The device is housed in a 32-pin VQFN EP package with a 0.5mm pin pitch, measuring 5.15mm x 5.15mm x 0.95mm. Power supply options range from 1.1V to 5.5V, with typical operation at 1.8V or 3.3V. Signal-to-noise ratio is 95 dB, and THD+N is -85 dB.
Sign in to ask questions about the Texas Instruments TLV320AIC3110IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3110IRHBR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 2 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.95|3.6|5.5V |
| Interface Type | Serial (2-Wire) |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.1|1.65|2.7V |
| Number of Channels | 1ADC / 2DAC |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 4 |
| Maximum Power Dissipation | 1000mW |
| Signal to Noise Ratio | 95dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -85dB |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV320AIC3110IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.