
General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 2 digital-to-analog converters (DACs). This surface-mount component offers 1 ADC input and 4 DAC outputs, with a signal-to-noise ratio of 95 dB and THD+N of -85 dB. It operates with a sampling rate up to 192 ksps and supports serial 2-wire interface communication. Housed in a 32-pin VQFN EP package with a 0.5mm pitch, it functions across an operating temperature range of -40°C to 85°C and accepts supply voltages from 1.1V to 5.5V.
Sign in to ask questions about the Texas Instruments TLV320AIC3110IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3110IRHBT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 2 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.95|3.6|5.5V |
| Interface Type | Serial (2-Wire) |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.1|1.65|2.7V |
| Number of Channels | 1ADC / 2DAC |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 4 |
| Maximum Power Dissipation | 1000mW |
| Signal to Noise Ratio | 95dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -85dB |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV320AIC3110IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.