
The TLV320AIC3111IRHBR is a 32-bit audio amplifier with three analog inputs and four analog outputs. It operates over a temperature range of -40°C to 85°C and consumes 13mW of power. The device is available in a lead-free VQFN EP package and is RoHS compliant. It supports I2C, serial, and I2S interfaces, and has a sampling rate of 192KS/s with a signal-to-noise ratio of 91dB.
Sign in to ask questions about the Texas Instruments TLV320AIC3111IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3111IRHBR technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3111IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
