
Stereo audio CODEC featuring PowerTune™ technology, designed for very-low-power applications. This general-purpose integrated circuit offers 32-bit resolution and a 192 kS/s sampling rate, with a 100dB signal-to-noise ratio. It includes 2 A/D converters and 2 D/A converters, supporting up to 6 analog inputs and 4 analog outputs. Interface options include Serial, I2C, and SPI, with a supply voltage range of 1.1V to 3.6V. Packaged in a VQFN, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC3204IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3204IRHBR technical specifications.
| Package/Case | VQFN |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3204IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
