
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments TLV320AIC3206IRSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3206IRSBT technical specifications.
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 93dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3206IRSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
