
General Purpose Audio Codec 2ADC / 2DAC Ch 42-Pin DSBGA T/R
Sign in to ask questions about the Texas Instruments TLV320AIC3206IYZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3206IYZFT technical specifications.
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Consumption | 5mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | PowerTune™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3206IYZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.