PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40
Sign in to ask questions about the Texas Instruments TLV320AIC3206RSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3206RSBT technical specifications.
| Number of Terminals | 40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Pin Count | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320AIC3206RSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.