
The TLV320AIC3253IRGER is a specialized IC with 2 A/D converters, 4 analog inputs, and 2 analog outputs. It operates between -40°C and 85°C with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V. This device is RoHS compliant and available in a VQFN EP package with a tape and reel packaging option.
Sign in to ask questions about the Texas Instruments TLV320AIC3253IRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3253IRGER technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3253IRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
