
Ultra low power stereo audio codec featuring a miniDSP and stereo digital microphone input. This general-purpose IC offers 32-bit resolution and a 192 kS/s sampling rate, with a 100dB signal-to-noise ratio. Interfaces include I2C, SPI, Serial, I2S, and 2-Wire, supporting 4 analog inputs and 2 analog outputs. Operates from 1.1V to 3.6V with a typical power consumption of 4.5mW. Packaged in a 24-VQFN EP for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC3253IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3253IRGET technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.95V |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3253IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
