
The TLV320AIC3253IYZKR is a dual 32-bit audio CODEC with I2C/SPI bridge functionality. It operates over a temperature range of -40°C to 85°C and consumes 4.5mW of power. This device is RoHS compliant and available in a BGA package. It features a sampling rate of 192KS/s and a signal-to-noise ratio of 100dB.
Sign in to ask questions about the Texas Instruments TLV320AIC3253IYZKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3253IYZKR technical specifications.
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3253IYZKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
