
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 2 channels. Supports serial, I2C, and SPI interfaces, with a 32-bit resolution and a sampling rate of 192 kS/s. Offers 6 analog inputs and 4 analog outputs, with a signal-to-noise ratio (SNR) of 93dB. Operates from a 1.1V to 3.6V supply voltage, consuming 4.1mW, and is housed in a 32-pin VQFN EP package.
Sign in to ask questions about the Texas Instruments TLV320AIC3254IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3254IRHBT technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Interface | Serial, I2C, SPI, I2S |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Type | General Purpose |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3254IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
