
Texas Instruments TLV320AIC3256EVM-U technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PowerTune™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3256EVM-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
