
The TLV320AIC3256IRSBR is a specialized IC from Texas Instruments, featuring I2C, SPI, and Serial interfaces. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. This device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V, with a power consumption of 5mW. It includes two A/D converters, two ADC channels, six analog inputs, and four analog outputs, as well as two D/A converters and two DAC channels. The IC is available in a WQFN-40 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV320AIC3256IRSBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3256IRSBR technical specifications.
| Interface | I2C, SPI, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3256IRSBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
